- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GFRST15I3
Description
+
15A COM SELF TEST GFR IVORY, Pkg of 3
Search Keywords: GFRST15I3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFRST15I3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
3
$27.67
12
$24.69
27
$23.96
51
$22.93
102
$21.99
252
$21.40
501 +
$21.08
Click for Quote
Log in
to unlock special pricing