- Home ›
- All Products›
- GFR8200HWLP2
Hubbell
GFR8200HWLP2
GFR, HG, 15A 125V, LEADED, WH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GFR, HG, 15A 125V, LEADED, WH
Search Keywords: GFR8200HWLP2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | GFR8200HWLP2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is GFR8200HWLP2 RoHS compliant?
Yes, GFR8200HWLP2 is RoHS compliant.
What is the lead time for GFR8200HWLP2?
The standard lead time for GFR8200HWLP2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/23/26