- Home ›
- All Products›
- GFR15W
GFR15W
Hubbell
GFCI Receptacle, 15A, 125VAC, 5-15R, White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GFCI Receptacle, 15A, 125VAC, 5-15R, White
Search Keywords: GFR15W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFR15W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,803
can ship
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$35.69
5
$31.85
10
$31.77
25
$30.00
50
$28.36
100
$28.29
250 +
$27.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT