- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- GFPST3C15MTL
Hubbell
GFPST3C15MTL
Locking Gfci Cord, 15A 120V, 3'MAN, Ampd
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Locking Gfci Cord, 15A 120V, 3'MAN, Ampd
Search Keywords: GFPST3C15MTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GFPST3C15MTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is GFPST3C15MTL RoHS compliant?
Yes, GFPST3C15MTL is RoHS compliant.
What is the lead time for GFPST3C15MTL?
The standard lead time for GFPST3C15MTL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$232.86
5
$226.39
10
$223.29
20
$217.33
50
$214.47
100 +
$208.97
Click for Quote
Log in
to unlock special pricing