- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GF5262SG
Description
+
15A INDUSTRIAL TRWR GFR BROWN
Search Keywords: GF5262SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:GF5262SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-35 to 66 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT