- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DR20R
Hubbell
DR20R
DECO RCPT, COMM GRD, 20A 125V, 5 20R, R | Hubbell Wiring Device-Kellems DR20R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DECO RCPT, COMM GRD, 20A 125V, 5 20R, R | Hubbell Wiring Device-Kellems DR20R
Search Keywords: DR20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DR20R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is DR20R RoHS compliant?
Yes, DR20R is RoHS compliant.
What is the lead time for DR20R?
The standard lead time for DR20R is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
599
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$10.17
25
$9.22
50
$8.81
100
$8.55
250
$8.08
500
$7.87
1,000 +
$7.76
Click for Quote
Log in
to unlock special pricing