- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DR15TR
Description
+
TAMP RES, DECO FACE, 15A 125V, 5-15R, BR
Search Keywords: DR15TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DR15TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$14.14
25
$12.81
50
$12.24
100
$11.71
250
$11.23
500
$10.93
1,000 +
$10.79
Click for Quote
Log in
to unlock special pricing