- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DR15
Description
+
DECO RCPT, COMM GRD, 15A 125V, 5-15R, BR
Search Keywords: DR15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:DR15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
97
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.33
25
$7.58
50
$7.56
100
$7.24
250
$6.64
500
$6.63
1,000
$6.47
2,500 +
$6.22
Click for Quote
Log in
to unlock special pricing