- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CSB320
Description
+
SWITCH, SPEC, 3W, 20A 120/277V, B+S, BR
Search Keywords: CSB320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CSB320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$12.33
25
$11.17
50
$10.67
100
$10.36
250
$9.79
500
$9.53
1,000 +
$9.41
Click for Quote
Log in
to unlock special pricing