- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CS6369L
Hubbell
CS6369L
LKG RCPT, 50A 125/250V, 3P4W, LC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LKG RCPT, 50A 125/250V, 3P4W, LC
Search Keywords: CS6369L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CS6369L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:50 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CS6369L RoHS compliant?
Yes, CS6369L is RoHS compliant.
What is the lead time for CS6369L?
The standard lead time for CS6369L is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78
can ship
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$157.14
5
$152.78
10
$150.68
20
$150.31
50
$144.74
100 +
$141.03
Click for Quote
Log in
to unlock special pricing