- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- CS315
Description
+
SWITCH, SPEC, 3W, 15A 120/277V, BR
Search Keywords: CS315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CS315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
222
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$8.44
50
$8.06
100
$7.83
250
$7.40
500
$7.20
1,000 +
$7.11
Click for Quote
Log in
to unlock special pricing