- Home ›
- All Products›
- CLKS
Hubbell
CLKS
CAB, ACCESS, LT KT W/SWITCH, 20W, 110V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CAB, ACCESS, LT KT W/SWITCH, 20W, 110V
Search Keywords: CLKS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CLKS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CLKS RoHS compliant?
Yes, CLKS is RoHS compliant.
What is the lead time for CLKS?
The standard lead time for CLKS is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$763.88
3
$753.42
5 +
$733.33
Click for Quote
Log in
to unlock special pricing