- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CA520
Description
+
PS, IEC, PARTS, REPL, COV, 5W 20A
Search Keywords: CA520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CA520
-
Alias/AKA:HBLCA520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$65.95
5
$58.85
10
$57.09
25
$54.64
50
$52.40
100
$51.00
250 +
$50.33
Click for Quote
Log in
to unlock special pricing