- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CA420
Description
+
PS, IEC, PARTS, REPL, COV, 4W 20A
Search Keywords: CA420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CA420
-
Alias/AKA:HBLCA420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$59.40
5
$53.00
10
$51.42
25
$49.21
50
$47.19
100
$45.93
250 +
$45.33
Click for Quote
Log in
to unlock special pricing