- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CA320
Description
+
PS, IEC, PARTS, REPL, COV, 3W 20A
Search Keywords: CA320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:CA320
-
Alias/AKA:HBLCA320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$52.15
5
$46.54
10
$45.15
25
$43.21
50
$41.44
100
$40.33
250 +
$39.80
Click for Quote
Log in
to unlock special pricing