- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 9367
Description
+
The 9367 is a 2-pole, 3-wire grounding receptacle rated for 50A at 250V with a NEMA 6-50R configuration.
Search Keywords: 9367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:9367
-
Alias/AKA:HBL9367
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.