- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8319C
Description
+
CONN, HG, 20A 125V, 5-20R, B/W
Search Keywords: 8319C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8319C
-
Alias/AKA:HBL8319C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.