- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8300HG
Description
+
DUP RCPT, COM/HG, 20A 125V, 5-20R, GY
Search Keywords: 8300HG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8300HG
-
Alias/AKA:HBL8300HG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.