- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8115VBKCN
8115VBKCN
Hubbell
Grounding Male Straight Blade Plug - 125 VAC - 15 A - 2 Poles - 3 Wires - Black.
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Grounding Male Straight Blade Plug - 125 VAC - 15 A - 2 Poles - 3 Wires - Black.
Search Keywords: 8115VBKCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:8115VBKCN
-
Alias/AKA:HBL8115VBKCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.