- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7595
Description
+
Conn Power PL 3 POS ST Flange Mount 3 Terminal 1 Port Twist-Lock®
Search Keywords: 7595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7595
-
Alias/AKA:HBL7595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.