- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7466NM
7466NM
Hubbell
LKG FLG ILT, MIDGET, 15A 125V, ML 1P, NM | Hubbell Wiring Device-Kellems 7466NM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LKG FLG ILT, MIDGET, 15A 125V, ML 1P, NM | Hubbell Wiring Device-Kellems 7466NM
Search Keywords: 7466NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:7466NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$28.45
5
$26.61
10
$25.38
25
$24.63
50
$23.57
100
$22.60
250 +
$22.00
Click for Quote
Log in
to unlock special pricing