- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 63CM70
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
63CM70
LKG MARINE RCPT, 2P3W, 50A 125V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG MARINE RCPT, 2P3W, 50A 125V
Search Keywords: 63CM70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:63CM70
-
Alias/AKA:HBL63CM70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 63CM70 discontinued?
Yes, 63CM70 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 63CM70?
The recommended replacement for 63CM70 is HBL63CM70 from Hubbell, available from OnlineComponents.com.
Is 63CM70 RoHS compliant?
Yes, 63CM70 is RoHS compliant.
What is the lead time for 63CM70?
The standard lead time for 63CM70 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.