- Home ›
- All Products›
- 61CM53W
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
61CM53W
MARINE CABLE, 50', 50A 125V, WH
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MARINE CABLE, 50', 50A 125V, WH
Search Keywords: 61CM53W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:61CM53W
-
Alias/AKA:HBL61CM53W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 61CM53W discontinued?
Yes, 61CM53W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 61CM53W?
The recommended replacement for 61CM53W is HBL61CM53W from Hubbell, available from OnlineComponents.com.
Is 61CM53W RoHS compliant?
Yes, 61CM53W is RoHS compliant.
What is the lead time for 61CM53W?
The standard lead time for 61CM53W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.