- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 61CM25
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
61CM25
MARINE ADAPT, STR, YL, 30A L TO 20A L
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MARINE ADAPT, STR, YL, 30A L TO 20A L
Search Keywords: 61CM25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:61CM25
-
Alias/AKA:HBL61CM25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 61CM25 discontinued?
Yes, 61CM25 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 61CM25?
The recommended replacement for 61CM25 is HBL61CM25 from Hubbell, available from OnlineComponents.com.
Is 61CM25 RoHS compliant?
Yes, 61CM25 is RoHS compliant.
What is the lead time for 61CM25?
The standard lead time for 61CM25 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.