- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5362IWR
Description
+
HUBBELL PRO WR RECPT, DUP, 20A 125V, IV
Search Keywords: 5362IWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5362IWR
-
Alias/AKA:HBL5362IWR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
43
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$12.93
25
$11.72
50
$11.19
100
$10.87
250
$10.27
500
$10.00
1,000 +
$9.87
Click for Quote
Log in
to unlock special pricing