- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 52CM66V
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
52CM66V
MARINE VAL PLUG, 15A 125V, 5-15P, YL
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MARINE VAL PLUG, 15A 125V, 5-15P, YL
Search Keywords: 52CM66V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:52CM66V
-
Alias/AKA:HBL52CM66V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 52CM66V discontinued?
Yes, 52CM66V from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 52CM66V?
The recommended replacement for 52CM66V is HBL52CM66V from Hubbell, available from OnlineComponents.com.
Is 52CM66V RoHS compliant?
Yes, 52CM66V is RoHS compliant.
What is the lead time for 52CM66V?
The standard lead time for 52CM66V is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.