- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5262ISA
Hubbell
5262ISA
DUP SPD RCPT, 15A 125V, 5-15R, IV, ALARM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DUP SPD RCPT, 15A 125V, 5-15R, IV, ALARM
Search Keywords: 5262ISA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5262ISA
-
Alias/AKA:HBL5262ISA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5262ISA RoHS compliant?
Yes, 5262ISA is RoHS compliant.
What is the lead time for 5262ISA?
The standard lead time for 5262ISA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/9/26