- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5262BKWR
Description
+
HUBBELL PRO WR RECPT, DUP, 15A 125V, BK
Search Keywords: 5262BKWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5262BKWR
-
Alias/AKA:HBL5262BKWR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$11.29
25
$10.23
50
$9.78
100
$9.49
250
$8.97
500
$8.73
1,000 +
$8.62
Click for Quote
Log in
to unlock special pricing