- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 460C5W
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
460C5W
PS, IEC, C, 3P4W, 60A 3P 600V, 4X/69K
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PS, IEC, C, 3P4W, 60A 3P 600V, 4X/69K
Search Keywords: 460C5W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:460C5W
-
Alias/AKA:HBL460C5W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 460C5W discontinued?
Yes, 460C5W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 460C5W?
The recommended replacement for 460C5W is HBL460C5W from Hubbell, available from OnlineComponents.com.
Is 460C5W RoHS compliant?
Yes, 460C5W is RoHS compliant.
What is the lead time for 460C5W?
The standard lead time for 460C5W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.