- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 460B7W
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
460B7W
Conn Power 3Power/1Ground POS Solder ST Panel Mount 4 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power 3Power/1Ground POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords: 460B7W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:460B7W
-
Alias/AKA:HBL460B7W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:N/A
-
Number of Contacts:3Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 460B7W discontinued?
Yes, 460B7W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 460B7W?
The recommended replacement for 460B7W is HBL460B7W from Hubbell, available from OnlineComponents.com.
Is 460B7W RoHS compliant?
Yes, 460B7W is RoHS compliant.
What is the lead time for 460B7W?
The standard lead time for 460B7W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.