- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 430MI7WR
Description
+
PS, IEC, MECHINT, 3P4W, 30A 3P 480V, REV
Search Keywords: 430MI7WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:430MI7WR
-
Alias/AKA:HBL430MI7WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT