- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 360R3W
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
360R3W
PS, IEC, R, 2P3W, 60A 250VDC, W/T
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PS, IEC, R, 2P3W, 60A 250VDC, W/T
Search Keywords: 360R3W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | 360R3W |
| Alias/AKA: | HBL360R3W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 360R3W discontinued?
Yes, 360R3W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 360R3W?
The recommended replacement for 360R3W is HBL360R3W from Hubbell, available from OnlineComponents.com.
Is 360R3W RoHS compliant?
Yes, 360R3W is RoHS compliant.
What is the lead time for 360R3W?
The standard lead time for 360R3W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.