- Home ›
- All Products›
- 3100RS2WR
Hubbell
3100RS2WR
PS, INS, RECP, 2P3W, 100A 600V, S2 REV
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PS, INS, RECP, 2P3W, 100A 600V, S2 REV
Search Keywords: 3100RS2WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:3100RS2WR
-
Alias/AKA:HBL3100RS2WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3100RS2WR RoHS compliant?
Yes, 3100RS2WR is RoHS compliant.
What is the lead time for 3100RS2WR?
The standard lead time for 3100RS2WR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/20/26