- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3100PS2W
Description
+
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 3100PS2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:3100PS2W
-
Alias/AKA:HBL3100PS2W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:100 A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT