- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 26W08H
Description
+
Conn Power PL 3 POS ST Panel Mount 3 Terminal 1 Port Twist-Lock®
Search Keywords: 26W08H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:26W08H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$25.66
5
$24.78
25
$23.82
50
$23.31
100
$22.84
250
$22.50
500 +
$22.16
Click for Quote
Log in
to unlock special pricing