- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2641
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2641
Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 2641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2641
-
Alias/AKA:HBL2641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2641 discontinued?
Yes, 2641 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2641?
The recommended replacement for 2641 is HBL2641 from Hubbell, available from OnlineComponents.com.
Is 2641 RoHS compliant?
Yes, 2641 is RoHS compliant.
What is the lead time for 2641?
The standard lead time for 2641 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.