- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2625SW
Description
+
LKG WT S/SHRD FLG-INLT, 30A 250V, L6-30P
Search Keywords: 2625SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2625SW
-
Alias/AKA:HBL2625SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
1 -
Type:NEMA L6-30P
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT