- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2616
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2616
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 2616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2616
-
Alias/AKA:HBL2616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2616 discontinued?
Yes, 2616 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2616?
The recommended replacement for 2616 is HBL2616 from Hubbell, available from OnlineComponents.com.
Is 2616 RoHS compliant?
Yes, 2616 is RoHS compliant.
What is the lead time for 2616?
The standard lead time for 2616 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.