- Home ›
- All Products›
- 25615
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
25615
MOBILE X-RAY PLUG, 2P3W, 60A 250V, CGRIP
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MOBILE X-RAY PLUG, 2P3W, 60A 250V, CGRIP
Search Keywords: 25615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:25615
-
Alias/AKA:HBL25615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 25615 discontinued?
Yes, 25615 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25615?
The recommended replacement for 25615 is HBL25615 from Hubbell, available from OnlineComponents.com.
Is 25615 RoHS compliant?
Yes, 25615 is RoHS compliant.
What is the lead time for 25615?
The standard lead time for 25615 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.