- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 25505
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
25505
H/LOCK RCPT, 2P3W, 50A 250V, X-RAY, SS
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
H/LOCK RCPT, 2P3W, 50A 250V, X-RAY, SS
Search Keywords: 25505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:25505
-
Alias/AKA:HBL25505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 25505 discontinued?
Yes, 25505 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25505?
The recommended replacement for 25505 is HBL25505 from Hubbell, available from OnlineComponents.com.
Is 25505 RoHS compliant?
Yes, 25505 is RoHS compliant.
What is the lead time for 25505?
The standard lead time for 25505 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.