- Home ›
- All Products›
- 25503
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
25503
H/LOCK RCPT, 2P3W, 50A 250V, X-RAY, CAST
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
H/LOCK RCPT, 2P3W, 50A 250V, X-RAY, CAST
Search Keywords: 25503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:25503
-
Alias/AKA:HBL25503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 25503 discontinued?
Yes, 25503 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 25503?
The recommended replacement for 25503 is HBL25503 from Hubbell, available from OnlineComponents.com.
Is 25503 RoHS compliant?
Yes, 25503 is RoHS compliant.
What is the lead time for 25503?
The standard lead time for 25503 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.