- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2420SW
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2420SW
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Twist-Lock®
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Twist-Lock®
Search Keywords: 2420SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2420SW
-
Alias/AKA:HBL2420SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2420SW discontinued?
Yes, 2420SW from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2420SW?
The recommended replacement for 2420SW is HBL2420SW from Hubbell, available from OnlineComponents.com.
Is 2420SW RoHS compliant?
Yes, 2420SW is RoHS compliant.
What is the lead time for 2420SW?
The standard lead time for 2420SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.