- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 23CM11
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
23CM11
Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Twist-Lock®
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Twist-Lock®
Search Keywords: 23CM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:23CM11
-
Alias/AKA:HBL23CM11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 23CM11 discontinued?
Yes, 23CM11 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 23CM11?
The recommended replacement for 23CM11 is HBL23CM11 from Hubbell, available from OnlineComponents.com.
Is 23CM11 RoHS compliant?
Yes, 23CM11 is RoHS compliant.
What is the lead time for 23CM11?
The standard lead time for 23CM11 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.