- Home ›
- All Products›
- 2335SW
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2335SW
LKG WT S/SHRD FLG-INLT, 20A 277V, L7-20P
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG WT S/SHRD FLG-INLT, 20A 277V, L7-20P
Search Keywords: 2335SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2335SW
-
Alias/AKA:HBL2335SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2335SW discontinued?
Yes, 2335SW from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2335SW?
The recommended replacement for 2335SW is HBL2335SW from Hubbell, available from OnlineComponents.com.
Is 2335SW RoHS compliant?
Yes, 2335SW is RoHS compliant.
What is the lead time for 2335SW?
The standard lead time for 2335SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.