- Home ›
- All Products›
- 2311SA
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2311SA
LKG S/SHRD ANG PLUG, 20A 125V, L5-20P
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG S/SHRD ANG PLUG, 20A 125V, L5-20P
Search Keywords: 2311SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2311SA
-
Alias/AKA:HBL2311SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2311SA discontinued?
Yes, 2311SA from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2311SA?
The recommended replacement for 2311SA is HBL2311SA from Hubbell, available from OnlineComponents.com.
Is 2311SA RoHS compliant?
Yes, 2311SA is RoHS compliant.
What is the lead time for 2311SA?
The standard lead time for 2311SA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.