- Home ›
- All Products›
- 2172L
Hubbell
2172L
HUBBELL-PRO HG DECO 15A/125V LED BR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HUBBELL-PRO HG DECO 15A/125V LED BR
Search Keywords: 2172L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2172L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2172L RoHS compliant?
Yes, 2172L is RoHS compliant.
What is the lead time for 2172L?
The standard lead time for 2172L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$29.74
5
$27.82
10
$26.54
25
$25.75
50
$24.64
100
$23.63
250 +
$23.00
Click for Quote
Log in
to unlock special pricing