- Home ›
- All Products›
- 2132MW
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2132MW
MARINE STYLE DUP RCPT, 15A 125V, WH
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MARINE STYLE DUP RCPT, 15A 125V, WH
Search Keywords: 2132MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2132MW
-
Alias/AKA:HBL2132MW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2132MW discontinued?
Yes, 2132MW from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2132MW?
The recommended replacement for 2132MW is HBL2132MW from Hubbell, available from OnlineComponents.com.
Is 2132MW RoHS compliant?
Yes, 2132MW is RoHS compliant.
What is the lead time for 2132MW?
The standard lead time for 2132MW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.