- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2123347W
Hubbell
2123347W
3 WAY STYLE SW, 20A 347V, WH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3 WAY STYLE SW, 20A 347V, WH
Search Keywords: 2123347W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2123347W
-
Alias/AKA:HBL2123347W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 2123347W RoHS compliant?
Yes, 2123347W is RoHS compliant.
What is the lead time for 2123347W?
The standard lead time for 2123347W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/4/26