- Home ›
- All Products›
- 2123347
Hubbell
2123347
3 WAY STYLE SW, 20A 347V, BR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3 WAY STYLE SW, 20A 347V, BR
Search Keywords: 2123347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2123347
-
Alias/AKA:HBL2123347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2123347 RoHS compliant?
Yes, 2123347 is RoHS compliant.
What is the lead time for 2123347?
The standard lead time for 2123347 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26