- Home ›
- All Products›
- 2101347W
Hubbell
2101347W
SP STYLE SW, 15A 347V, WH
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SP STYLE SW, 15A 347V, WH
Search Keywords: 2101347W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2101347W
-
Alias/AKA:HBL2101347W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2101347W RoHS compliant?
Yes, 2101347W is RoHS compliant.
What is the lead time for 2101347W?
The standard lead time for 2101347W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/6/26